Mean Well Embedded Switch Mode Power Supply SMPS, NFM-15-24, 24V dc, 630mA, 15W, 1 Output, 120 → 370 V dc, 85
- RS-stocknr.:
- 424-419
- Fabrikantnummer:
- NFM-15-24
- Fabrikant:
- Mean Well
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 424-419
- Fabrikantnummer:
- NFM-15-24
- Fabrikant:
- Mean Well
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
NFM Series - Single Output Medical Grade Power Supply
PCB mounting pins (NFM-20 Series)
Ultra-miniature size and light weight
Long life and high reliability
Energy saving power supply
Medical safety approvals EN60601-1, UL60601-1, IEC60601-1
Low leakage current <200μA
Adjustable output voltage (±10%)
Harmonic current compliance to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test
Ultra-miniature size and light weight
Long life and high reliability
Energy saving power supply
Medical safety approvals EN60601-1, UL60601-1, IEC60601-1
Low leakage current <200μA
Adjustable output voltage (±10%)
Harmonic current compliance to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test
Note
De-rate above 50°C operating temperature to 50%.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60601-1, UL 60601-1, IEC60601-1
Approvals
TUV, CB, UL recognised component for Canada & US
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 630mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 70mm |
Width | 48mm |
Medical Approved | Yes |
Depth | 22mm |
Weight | 65g |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
- RS-stocknr.:
- 424-419
- Fabrikantnummer:
- NFM-15-24
- Fabrikant:
- Mean Well