XP Power Switching Power Supply, EML15US48-S, 48V dc, 320mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS-stocknr.:
- 122-6597
- Fabrikantnummer:
- EML15US48-S
- Fabrikant:
- XP Power
- RS-stocknr.:
- 122-6597
- Fabrikantnummer:
- EML15US48-S
- Fabrikant:
- XP Power
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
XP Power- EML15 Series of AC-DC Power Supplies
The EML15 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
15 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
XP Power
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 48V dc |
Output Current | 320mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 84mm |
Width | 34.5mm |
Medical Approved | Yes |
Depth | 26.4mm |
Minimum Temperature | -20°C |
Weight | 110g |
Maximum Temperature | +70°C |