Recom Switching Power Supply, RAC05-05SK, 5V dc, 1A, 5W, 1 Output, 115 → 370 V dc, 80 → 264 V ac Input
- RS-stocknr.:
- 144-6015
- Fabrikantnummer:
- RAC05-05SK
- Fabrikant:
- Recom
18 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 tube 18
€ 182,80
(excl. BTW)
€ 221,19
(incl. BTW)
Tube(s) | Per tube | Per stuk* |
1 - 4 | € 182,80 | € 10,156 |
5 - 9 | € 177,32 | € 9,851 |
10 - 24 | € 171,83 | € 9,546 |
25 - 49 | € 166,35 | € 9,242 |
50 + | € 160,86 | € 8,937 |
*prijsindicatie |
- RS-stocknr.:
- 144-6015
- Fabrikantnummer:
- RAC05-05SK
- Fabrikant:
- Recom
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
RECOM Switching Power Supply, 80% Efficiency, 85 to 264V AC Input Voltage Range - RAC05-K Series - RAC05-05SK
Reliably adapt your electrical source to suit your industrial machinery with this switching power supply from RECOM. By converting input voltages between 85 and 264V AC to a 5V DC output, it makes many common power supplies compatible with standard devices for versatility. An efficiency rating of 80% means minimal power is lost as heat, so you can be sure of energy-efficient switching. This switching power supply has an output voltage accuracy of ±1%, making it a stable choice to minimise the risk of disruption from electrical faults.
Features & Benefits
• Integrated short-circuit, overcurrent and overvoltage detection for effective protection against electrical faults
• Body made from insulating plastic and silicone for safe handling
• Compact dimensions of 25.4 (L) x 25.4 (W) x 16.5mm (D) for installation in crowded systems
• Operating temperature range between -25°C and +50°C for safe use in challenging settings
• Body made from insulating plastic and silicone for safe handling
• Compact dimensions of 25.4 (L) x 25.4 (W) x 16.5mm (D) for installation in crowded systems
• Operating temperature range between -25°C and +50°C for safe use in challenging settings
Applications
• Automated assembly lines
• Control devices
• Beverage processing
• Control devices
• Beverage processing
How do I mount this switching power supply?
This component is compatible with through-hole mounting, so you can quickly fit it into pre-drilled holes on your circuit board, minimising preparation time.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 115 → 370 V dc, 80 → 264 V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 50.9mm |
Width | 25.5mm |
Depth | 15.65mm |
Series | RAC05-K |
Efficiency | 0.73 |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |