- RS-stocknr.:
- 181-3785
- Fabrikantnummer:
- S8VS-01512
- Fabrikant:
- Omron
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 54,48
(excl. BTW)
€ 65,92
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 54,48 |
5 - 9 | € 52,85 |
10 - 24 | € 51,21 |
25 - 49 | € 49,58 |
50 + | € 47,94 |
- RS-stocknr.:
- 181-3785
- Fabrikantnummer:
- S8VS-01512
- Fabrikant:
- Omron
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Multi-Function Indication Monitor for Production Site Visualization * (* Models with indication monitor)
Status displayed on 3-digit, 7-segment display.
Signal output notifications at 90 W or more.
Varied coverage with 3-year warranty.
Signal output notifications at 90 W or more.
Varied coverage with 3-year warranty.
Case model, Input: 100 to 240 VAC, Power rating 15 W, Output: 12 VDC, Terminal blocks (Screw terminal), Undervoltage alarm indicator, DIN Rail mounting, Harmonic current emissions
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 1.2A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | DIN Rail Mount |
Length | 22.5mm |
Width | 96.4mm |
Depth | 94.6mm |
Series | S8VS |
Efficiency | 79% |
Weight | 160g |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |