Siemens Gland Plate for use with Micromaster 420 Series, Micromaster 440 Series

  • RS-stocknr. 380-8419
  • Fabrikantnummer 6SE6400-0GP00-0AA0
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

Gland Plates

These can be used to replace the moulded insert for cable gland fixing. The metal gland plates improves EMC suppression. Available in 3 sizes to suit the 3 inverter frame sizes.

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Specificaties
Kenmerk Waarde
Accessory Type Gland Plate
For Use With Micromaster 420 Series, Micromaster 440 Series
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 20-10-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
14,49
(excl. BTW)
17,53
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 14,49
5 - 9
€ 14,05
10 +
€ 13,75
Related Products
A choice of two kits:,Standard Panel designed for ...
Description:
A choice of two kits:,Standard Panel designed for door or panel mounting of either a SDP or single BOP panel. When fitted correctly it will provide a protection rating of IP56 for the front face of the panel.,Multidrop Panel designed ...
EM series rail bases from Electromen Oy. These ...
Description:
EM series rail bases from Electromen Oy. These rail bases are designed for DC-motor drivers, controllers and speed regulators and can be installed into control cabinets or wall enclosures that are commonly used in industry and process automation. All rail ...
The 400 series family is the next step ...
Description:
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control. 3 freely programmable, isolated digital inputsOne ...
Note: An operator panel will be required to ...
Description:
Note: An operator panel will be required to operate this unit or to modify the factory set parameters. Micro processor controlled, using IGBT technology Simple to commission & set up Works straight from the box, using factory set defaults. To ...