TE Connectivity 25AYC10B Powerline Filter, 25 A, 480 V ac

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Corcom AYC Series 3-phase RFI Power Line Filters

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE. AYC series RFI power line filters are designed for use with 3 phase, four wire, WYE applications and offer high attenuation with low leakage current. These power line filters are ideal for refurbishing in the field and EMC troubleshooting. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. AYC series RFI filters are suitable for applications in machine tools and frequency converters with long motor cables.

Features and Benefits:

Touch safe terminals
Single stage
Screw mounting (flange)
DIN type terminals

Applications:

AYC series RFI filters are suitable for applications in machine tools and frequency converters with very long motor cables.

Specificaties
Kenmerk Waarde
Accessory Type Filter
Voltage Range 480 V ac
Current Rating 25 A
Electrical Phase 3
Length 246mm
Width 129mm
Depth 64mm
Dimensions 246 x 129 x 64 mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service