- RS-stocknr.:
- 741-3456
- Fabrikantnummer:
- 95011220
- Fabrikant:
- Bopla
- RS-stocknr.:
- 741-3456
- Fabrikantnummer:
- 95011220
- Fabrikant:
- Bopla
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Intertego Desktop Enclosure
The Intertego from Bopla is a medium sized, high-quality desktop enclosure. Available in two heights, with the latest profile technology, it allows individual dimensions for the width and depth of the enclosure - providing plenty of space for fitting electronic equipment. All the enclosure components can be assembled easily thanks to its innovative design.
High quality, innovative design
Available in 2 heights
Profile technology allows for individual dimensions in width and depth
Decor strips fit in the side system groove for an individual look
Screw on front panels
Tapped strip GS 000..-I is used in the assembly of the screw-on front panel whereas tapped strip GS 000..-II fits into the
groove on the front profile and secures installed devices
Wall fitting is designed so that screw holes can be covered
Tower foot can be used to stand the enclosure upright
Available in 2 heights
Profile technology allows for individual dimensions in width and depth
Decor strips fit in the side system groove for an individual look
Screw on front panels
Tapped strip GS 000..-I is used in the assembly of the screw-on front panel whereas tapped strip GS 000..-II fits into the
groove on the front profile and secures installed devices
Wall fitting is designed so that screw holes can be covered
Tower foot can be used to stand the enclosure upright
Note
The Intertego can also be used as a 19in. enclosure, details of possibilities and any necessary conversion work can be found on Bopla website.
Supplied with
2 side profiles, 4 front profiles, 4 die-cast corners, 4 decor elements and fixing material.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Decor Strip |
Length | 148mm |
For Use With | Intertego Enclosures |
Width | 23.8mm |
Material | Rubber |
Dimensions | 148 x 24 x 2mm |
Height | 2mm |
Colour | Red |