Eaton Steel With Powder Coated Enclosure Accessory Base Element, 1.105 m W, 20 mm L for Use with Enclosure

Subtotaal (1 eenheid)*

€ 32,30

(excl. BTW)

€ 39,08

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 14 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 32,30

*prijsindicatie

RS-stocknr.:
129-292
Fabrikantnummer:
142462 BPZ-FS-1100/2
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Enclosure Accessory

Sub Type

Base Element

Width

1.105 m

Length

20mm

Finish

With Powder Coated

Material

Steel

For Use With

Enclosure

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
CZ
The Eaton Front cover for the base, with dimensions of 200mm in height and 1100mm in width, is part of the Service distribution system Profi Plus. This system includes options for both floor-standing and wall mounting or flush-mounted distribution boards, providing flexibility and protection for electrical installations.

Powder coated surface finishing for added durability

Suitable for floor standing distribution boards and surface mounting installations

Sturdy steel material ensures long lasting performance

Conforms to RoHS standards for environmentally friendly operation

Versatile dimensions make it suitable for various enclosure building setups

Powder coating provides resistance against corrosion and wear

Gerelateerde Links