Eaton Mounting Bracket, 43 mm W, 73 mm L for Use with M22-A(4)DC Dust Cover
- RS-stocknr.:
- 229-435
- Fabrikantnummer:
- 107918 M22-XADC
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 20,20
(excl. BTW)
€ 24,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,20 |
*prijsindicatie
- RS-stocknr.:
- 229-435
- Fabrikantnummer:
- 107918 M22-XADC
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Mounting Bracket | |
| Width | 43 mm | |
| Thickness | 17mm | |
| Length | 73mm | |
| For Use With | M22-A(4)DC Dust Cover | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Mounting Bracket | ||
Width 43 mm | ||
Thickness 17mm | ||
Length 73mm | ||
For Use With M22-A(4)DC Dust Cover | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
- Land van herkomst:
- DE
The Eaton innovative accessory is a part of the highly acclaimed Moeller series M22, designed to enhance your electrical setups with unmatched reliability and security. Crafted with precision, it provides essential support and high-level protection for various applications, ensuring optimal performance in demanding environments. The robust construction and thoughtful design of this dust cover safeguard critical components from dust and moisture, thus prolonging their lifecycle. Its meticulous engineering guarantees compliance with stringent industry standards, making it an ideal choice for professionals aiming to maintain efficiency and safety in their operations. With its versatile mounting options, this accessory seamlessly integrates into existing setups, catering to diverse user needs while ensuring ease of installation and operation.
Offers a robust degree of protection, rated IP53, ensuring resilience against environmental factors
Engineered to operate within a wide temperature range, enhancing versatility in numerous applications
Facilitates easy integration with various equipment, supporting diverse configurations and setups
Constructed to withstand mechanical impacts, safeguarding essential components during operation
Designed with multiple knockouts, providing flexibility for electrical connections and configurations
Meets rigorous climatic proofing standards, ensuring reliability in challenging conditions
Promotes compliance with various safety and performance regulations, guaranteeing peace of mind
Gerelateerde Links
- Eaton Dust Cover, For Use With 22.5 mm Modular Pushbuttons
- CONEC 43 Female Dust Cap IP67 Rated, Polyamide
- CONEC 43 Male Dust Cap IP67 Rated, Polyamide
- Siemens Dust Cover
- Siemens Mounting Clip Mounting Bracket For Use With HMI OP 73 OP 7 TD17, TP/OP 17X PLC Siemen S7
- 43 mounting plate Enclosure Back Panel f
- Bosch Rexroth Dust Cover
- TE Connectivity Cover CFP2 Dust Plug