Bopla Euromas X Series ABS, PC Mounting Plate, 100mm W, 150mm L for Use with Enclosure
- RS-stocknr.:
- 270-5760
- Fabrikantnummer:
- 07915100 MP 1510
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 7,22
(excl. BTW)
€ 8,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,22 |
*prijsindicatie
- RS-stocknr.:
- 270-5760
- Fabrikantnummer:
- 07915100 MP 1510
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Product Type | Mounting Plate | |
| Series | Euromas X | |
| Width | 100mm | |
| Length | 150mm | |
| Material | ABS, PC | |
| For Use With | Enclosure | |
| Quantity | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Product Type Mounting Plate | ||
Series Euromas X | ||
Width 100mm | ||
Length 150mm | ||
Material ABS, PC | ||
For Use With Enclosure | ||
Quantity 1 | ||
- Land van herkomst:
- DE
The Bopla Mounting panels is a Euromas X mounting plate Which is used with an Euromas X enclosures. The Euromas X adds new formats and functions to the classic EUROMAS range. Available in ABS and polycarbonate material variants. PC variants with an injection moulded seal provide protection class IP66 and IP68 protection and ABS offers IP65 protection. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens.
CR for ABS and PU for PC seal used
Impact resistance IK07 according to IEC 62262
Impact resistance IK07 according to IEC 62262
Gerelateerde Links
- Bopla Euromas X Series ABS 100mm W, 150mm L for Use with Enclosure
- Bopla Euromas X Series ABS 134.7mm W, 134.7mm L for Use with Enclosure
- Bopla Euromas X Series ABS 44.8mm W, 44.8mm L for Use with Enclosure
- Bopla Euromas X Series ABS 105mm W, 105mm L for Use with Enclosure
- Bopla Euromas X Series ABS 60mm W, 60mm L for Use with Enclosure
- Bopla Euromas X Series ABS 70mm W, 105mm L for Use with Enclosure
- Bopla Euromas X Series ABS 80mm W, 120mm L for Use with Enclosure
- Bopla Euromas X Series ABS 75.1mm W, 191.8mm L for Use with Enclosure