- RS-stocknr.:
- 507-595
- Fabrikantnummer:
- 10011201
- Fabrikant:
- Rose
- RS-stocknr.:
- 507-595
- Fabrikantnummer:
- 10011201
- Fabrikant:
- Rose
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Rose Enclosure Accessories
ROSE Enclosure Accessory, Mounting Plate, For Use With Mini-Polyglas Series - 10011201
Use this mounting plate from ROSE to securely install an industrial enclosure on a wall or machine panel. It comes with pre-drilled fixing holes for ease of installation. The plate is compatible with enclosures from the Mini-Polyglas series for simple assembly. These enclosures are made from durable glass fibre-reinforced thermoset polyester for resistance to heat and corrosion, making them a durable choice for use in demanding settings. A hidden external hinge on the enclosure helps you to easily attach it to this mounting plate.
Features & Benefits
• Supplied in one piece for ease of installation
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Compact dimensions of 182 (length) x 135 (W) mean it will take up minimal space on your mounting surface
• Halogen-free construction means it won't emit toxic fumes in the event of a fire
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Compact dimensions of 182 (length) x 135 (W) mean it will take up minimal space on your mounting surface
• Halogen-free construction means it won't emit toxic fumes in the event of a fire
Applications
• Small distribution panels
• Weather stations
• Measurement and testing facilities
• Electronics manufacturing
• Weather stations
• Measurement and testing facilities
• Electronics manufacturing
Are the enclosures in this range flame-resistant?
For enhanced safety, Mini-Polyglas enclosures are self-extinguishing to prevent the spread of flames in the event of a fire.
Enclosures featured come with 22mm holes unless otherwise stated.
Specificaties
Kenmerk | Waarde |
---|---|
Product Type | Mounting Plate |
Width | 200mm |
Height | 2mm |
Length | 200mm |
Colour | Unpainted |
Material | Steel |
For Use With | Mini Polyglas Enclosures 21.202000 |