Lovato 3 Phase, Type Energy Meter LCD Energy Meter
- RS-stocknr.:
- 805-480
- Fabrikantnummer:
- DMG9000D048
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 1.273,39
(excl. BTW)
€ 1.540,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.273,39 |
*prijsindicatie
- RS-stocknr.:
- 805-480
- Fabrikantnummer:
- DMG9000D048
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Product Type | Energy Meter | |
| Series | DMG | |
| Display Type | LCD | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Number of Phases | 3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 79mm | |
| Standards/Approvals | UKCA | |
| Meter Type | Energy Meter | |
| Minimum Measurement | 0.004 | |
| Maximum Measurement | 6A | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Product Type Energy Meter | ||
Series DMG | ||
Display Type LCD | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Number of Phases 3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 79mm | ||
Standards/Approvals UKCA | ||
Meter Type Energy Meter | ||
Minimum Measurement 0.004 | ||
Maximum Measurement 6A | ||
- Land van herkomst:
- IT
The Lovato Power analyser is an Advanced monitoring device equipped with a widescreen colour LCD, designed for accurate power measurement and logging across varying electrical systems.
Expandable with three auxiliary expansion modules for enhanced functionality
Built-in RS485 and Ethernet ports facilitate seamless connectivity
Data memory logs essential parameters for effective monitoring
Compatible with Easy Branch power monitoring systems for simplified integration
Gerelateerde Links
- Lovato 3 Phase, Type Energy Meter LCD Energy Meter
- Lovato 3 Phase, Type 3 Phase LCD Energy Meter
- Lovato 1 Phase, Type Energy Meter LCD Energy Meter
- Lovato 1 Phase, Type Single-Phase Energy Meter LCD Energy Meter
- Lovato 3 Phase, Type Electronic LCD Energy Meter
- Lovato 3 Phase, Type Digital LCD Energy Meter
- Lovato 1 Phase, Type Digital LCD Energy Meter
- Lovato 1 Phase, Type Electronic LCD Energy Meter