Schneider Electric 1, 3 Phase LCD Backlight Energy Meter, Type Electromechanical

Subtotaal (1 eenheid)*

€ 469,46

(excl. BTW)

€ 568,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 469,46

*prijsindicatie

RS-stocknr.:
247-2128
Fabrikantnummer:
METSEPM5340
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Series

PM5000

Product Type

Energy Meter

Display Type

LCD Backlight

Cutout Height

96mm

Number of Phases

1, 3

Cutout Width

96mm

Number of Inputs

2

Number of Outputs

4

Digit Height

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

72mm

Standards/Approvals

EN, UL, IEC

Meter Type

Electromechanical

Land van herkomst:
IN

Schneider Electric METSEPM5340


This device is a flush-mount energy meter with a 96mm by 96mm backlit LCD display. The meter provides Class 0.5S accuracy per IEC 62053-22 standard and 64 samples per cycle. The meter will measure Energy, Active and Reactive Power, Voltage, Current, Frequency, Power Factor and up to the 31st Harmonic. Include 256 kiloBytes of memory for two fixed parameters, active and reactive energy. The meter will function in a 50Hz or 60Hz network and accepts supply voltage ranging from 100 to 415 VAC and 125 to 250 VDC. Line rated current for this meter is 1A or 5A input and will support Single Phase and Neutral, Three Phase, or Three Phase and Neutral configurations. The range of measurement voltage between Phases is 35 to 690 VAC at 47 to 63 Hz. Measurement range between Phase and Neutral is 20 to 400VAC at 47 to 63 Hz. Communication protocol are Modbus TCP/IP and BACnet/IP based on 10/100 Mbit/s, Ethernet with RJ45 port support. The meter also has two digital inputs or digital outputs, configurable, and dual relay outputs. There are 35 configurable alarms and it supports four tariff schedules. Product dimensions are as follows: width 3.78 inches (96 millimetres), depth 2.83 inches (72 millimetres), height 3.78 inches (96 millimetres) and product weight 15.2 onces (430 g).

The Schneider Electric PM5340 power meter operates on a supply voltage ranging between 100V and 415 V. The monitoring device allows measuring electrical parameters such as voltage, current, powers, frequency, energy values. It suitable for application including power metering, multi-tariff and used Modbus master functionality.

Ambient air temperature for operation -25 to 70 °C

IP degree of protection IP52, IP30

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.