Jelt Red 30 ml Epoxy Coating Bottle

  • RS-stocknr. 461-2174
  • Fabrikantnummer 006967
  • Fabrikant Jelt
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: FR
Productomschrijving

Blocjelt threadlock compound

For totally secure fixings.Particularly useful for all fragile assemblies in electronics and information technology.Available in 2 colours: red and green.Soluble in oxygenated solvents.

Jelt Varnish

The Jelt 30ml Varnish is a red colour mixture made of cellulose nitrate and methacrylic copolymer solvent-soluble. It ensures locking and inviolability of fastenings. It also blocks all screws subjected to vibrations in all media and provides a guaranteed control over the removal of the devices. Its thixotropic enables application without sagging even on vertical surfaces.

Features and Benefits

Useful on any fragile set in electronics and IT Soluble in oxygenated solvents Hardening time is 10mins Operating temperature ranges between -40°C and 135°C

Applications

Home appliance Automotive Computer science Electronics

Certifications

ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007

Threadlocking and Retainers

Specificaties
Kenmerk Waarde
Application Data Processing, Electricity, Electronics, Fragile Components, Hi-Fi Video, Household Electrical Appliance
Package Type Bottle
Package Size 30 ml
Colour Red
Cure Time 10 min
Operating Temperature Range -40 +135 °C
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs 1 Lot of 10
49,98
(excl. BTW)
60,48
(incl. BTW)
Lot(s)
Per lot
Per stuk*
1 - 5
€ 49,98
€ 4,998
6 - 14
€ 47,98
€ 4,798
15 +
€ 46,98
€ 4,698
*prijsindicatie
Related Products
Introducing the high-quality Epoxy Coating from RS PRO ...
Description:
Introducing the high-quality Epoxy Coating from RS PRO designed as a single part, air-drying, tamper evident seals for screws, nuts, tuneable items and other “factory fixed” components where evidence of unauthorised access is required. It is ideal for application onto ...
A tamperproof coating with excellent adhesion designed for ...
Description:
A tamperproof coating with excellent adhesion designed for securing metal and plastic fasteners. Dries in less that 5 minutes, full cure at 6 hoursBright red colour for inspectionSingle component system.
Conveniently-packaged epoxy system that provides a tough, thermally ...
Description:
Conveniently-packaged epoxy system that provides a tough, thermally stable, epoxy protective conformal coating. Provides a hard, durable, protective green coatingExcellent dielectric properties; help prevent electrical dischargeProtects against moisture and abrasionIdeal for pre-reflow solder resist repairService ...
One part air-drying, tamper evident seal for screws, ...
Description:
One part air-drying, tamper evident seal for screws, nuts, tuneable items and other 'factory fixed' components. Also for application on to rotary controls to ensure that settings do not move under vibration loads etc. Brush contained in lid of bottleTack-free ...