Chemtronics Green 12 g Epoxy Coating Syringe for Shorting & Arcing Protection

  • RS-stocknr. 665-4830
  • Fabrikantnummer CW2500
  • Fabrikant Chemtronics
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

CircuitWorks Epoxy Overcoat Pen

Conveniently-packaged epoxy system that provides a tough, thermally stable, epoxy protective conformal coating.

Provides a hard, durable, protective green coating
Excellent dielectric properties; help prevent electrical discharge
Protects against moisture and abrasion
Ideal for pre-reflow solder resist repair
Service temperature from -55°F/-48°C to 600°F/315°C
Meets the requirements of IPC-7721, 2.4.1
Ideal for repairing permanent solder mask before reflow applications
Protects circuits and prevents shorting and arcing

Specificaties
Kenmerk Waarde
Trade Name Overcoat
Application Shorting & Arcing Protection
Package Type Syringe
Package Size 12 g
Colour Green
Cure Time 24 (25 °C) h
6 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
25,33
(excl. BTW)
30,65
(incl. BTW)
Aantal stuks
Per stuk
1 - 5
€ 25,33
6 - 14
€ 24,32
15 +
€ 23,81
Related Products
The Jelt 30ml Varnish is a red colour ...
Description:
The Jelt 30ml Varnish is a red colour mixture made of cellulose nitrate and methacrylic copolymer solvent-soluble. It ensures locking and inviolability of fastenings. It also blocks all screws subjected to vibrations in all media and provides a guaranteed control ...
Introducing the high-quality Epoxy Coating from RS PRO ...
Description:
Introducing the high-quality Epoxy Coating from RS PRO designed as a single part, air-drying, tamper evident seals for screws, nuts, tuneable items and other “factory fixed” components where evidence of unauthorised access is required. It is ideal for application onto ...
A tamperproof coating with excellent adhesion designed for ...
Description:
A tamperproof coating with excellent adhesion designed for securing metal and plastic fasteners. Dries in less that 5 minutes, full cure at 6 hoursBright red colour for inspectionSingle component system.
One part air-drying, tamper evident seal for screws, ...
Description:
One part air-drying, tamper evident seal for screws, nuts, tuneable items and other 'factory fixed' components. Also for application on to rotary controls to ensure that settings do not move under vibration loads etc. Brush contained in lid of bottleTack-free ...