- RS-stocknr.:
- 442-3435
- Fabrikantnummer:
- 3463, 50 GR
- Fabrikant:
- Loctite
35 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 20,26
(excl. BTW)
€ 24,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 5 | € 20,26 |
6 - 14 | € 19,47 |
15 + | € 19,05 |
- RS-stocknr.:
- 442-3435
- Fabrikantnummer:
- 3463, 50 GR
- Fabrikant:
- Loctite
Wetgeving en compliance
- Land van herkomst:
- IE
Productomschrijving
Loctite 3463
Single-component, steel-based epoxide adhesive for kneading
Ideal for long-lasting fast repairs
Applications: repairing small cracks in housing, repairing damaged bore threads, etc.
Bonds with wet surfaces and even cures under water
Resistant to corrosion and most chemicals
Steel-core product, can be drilled, ground and painted after curing
Processing time: 3 minutes ‒ cured after 10 minutes
Temperature range -30 → +120 °C
Ideal for long-lasting fast repairs
Applications: repairing small cracks in housing, repairing damaged bore threads, etc.
Bonds with wet surfaces and even cures under water
Resistant to corrosion and most chemicals
Steel-core product, can be drilled, ground and painted after curing
Processing time: 3 minutes ‒ cured after 10 minutes
Temperature range -30 → +120 °C
Filled Epoxies
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.
Specificaties
Kenmerk | Waarde |
---|---|
Filler & Putty Type | Epoxy Putty |
Application | Filling, Sealing |
Trade Name | Loctite 3463 Magic Steel |
Filler Material | Steel |
Product Form | Stick |
Package Type | Stick |
Cure Time | 10 min |
Package Size | 50 g |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +120 °C |
- RS-stocknr.:
- 442-3435
- Fabrikantnummer:
- 3463, 50 GR
- Fabrikant:
- Loctite