- RS-stocknr.:
- 279-5227
- Fabrikantnummer:
- DP 190
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
- RS-stocknr.:
- 279-5227
- Fabrikantnummer:
- DP 190
- Fabrikant:
- 3M
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Structural adhesives for EPX application gun
Two-pot epoxy adhesives, with polymerisation at ambient temperature using the EPX application system.
Adhesive, ref. DP100 is a rigid transparent adhesive with fast curing. It can be used for bonding to metal, glass, ceramics and plastic.
Adhesive, ref. DP105 is a transparent adhesive that is very flexible following polymerisation. Excellent bonding to metal, glass, ceramics, plastic and wood.
Adhesive, ref. DP190 is a flexible grey adhesive with good resistance to peeling and impacts irrespective of the type of support: metal, glass, ceramics or plastic.
Adhesive, ref. DP460 is an adhesive with excellent resistance to shearing, peeling and ageing.
DP110 adhesive is a grey two-pot adhesive for bonding metals, wood, glass, and most plastics and rubber.
The EPX system includes a hand application gun, a double cartridge body and a mixing nozzle. Requires no handling or dosing of components.
Adhesive, ref. DP100 is a rigid transparent adhesive with fast curing. It can be used for bonding to metal, glass, ceramics and plastic.
Adhesive, ref. DP105 is a transparent adhesive that is very flexible following polymerisation. Excellent bonding to metal, glass, ceramics, plastic and wood.
Adhesive, ref. DP190 is a flexible grey adhesive with good resistance to peeling and impacts irrespective of the type of support: metal, glass, ceramics or plastic.
Adhesive, ref. DP460 is an adhesive with excellent resistance to shearing, peeling and ageing.
DP110 adhesive is a grey two-pot adhesive for bonding metals, wood, glass, and most plastics and rubber.
The EPX system includes a hand application gun, a double cartridge body and a mixing nozzle. Requires no handling or dosing of components.
3M Syringe Epoxy Adhesive
The 3M 50ml syringe epoxy adhesive is a two-pot, flexible grey adhesive with good resistance to peels and impacts irrespective of the type of material. It is used for bonding metal, glass, ceramics, or plastic. The extrusion and application of the adhesive are done using an EPX manual gun and a nozzle that allows a homogeneous mixture of components.
Features and Benefits
•
Setting time is 90mins
• Operating temperature ranges between -50°C and 80°C
• Shear strength ranges between 3MPa and 18MPa
Setting time is 90mins
• Operating temperature ranges between -50°C and 80°C
• Shear strength ranges between 3MPa and 18MPa
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Material Compatibility | Metal, Plastic, Rubber |
Colour | Grey |
Package Type | Syringe |
Package Size | 50 ml |
Setting Time | 90min |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +80°C |
Trade Name | Scotch-Weld DP190 |
Shear Strength | 3 → 18 MPa |
Operating Temperature Range | -50 → +80 °C |
- RS-stocknr.:
- 279-5227
- Fabrikantnummer:
- DP 190
- Fabrikant:
- 3M