1Kb Add-Only Memory

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

3.04 x 1.4 x 1.02 mm

Specificaties
Kenmerk Waarde
Memory Size 1kbit
Interface Type 1-Wire
Programming Voltage 12 V @ 10 mA
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Dimensions 3.04 x 1.4 x 1.02mm
Height 1.02mm
Length 3.04mm
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 2.8 V
Width 1.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-09-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 3000)
1,047
(excl. BTW)
1,267
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 +
€ 1,047
€ 3.141,00
*prijsindicatie
Related Products
Macronix offers an extensive line of 3 V ...
Description:
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line ...
The S29GL-S mid density family of devices are ...
Description:
The S29GL-S mid density family of devices are 3.0-volt single-power flash memory manufactured using 65 nm MirrorBit technology.The S29GL064S is a 64-Mb device organized as 4,194,304 words or 8,388,608 bytes. Depending on the model number, the devices have 16-bit wide ...
8M-bit 2.5V/3.0V Serial Flash Memory with uniform 4KB ...
Description:
8M-bit 2.5V/3.0V Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI. SPI with Single, Dual, Quad I/OUID & OTP Feature2.3V to 3.6V Vcc RangeVolatile & Non-Volatile SRErase/Program Suspend & Resume.
Integrated devices that includes the most commonly needed ...
Description:
Integrated devices that includes the most commonly needed functions for processor-based systems. Serial Nonvolatile FRAM MemoryReal-time Clock (RTC)Low Voltage ResetWatchdog TimerEarly Power-Fail Warning/NMITwo 16-bit Event CountersSerial Number with Write-lock for SecurityBattery-backed switchoverEvent Counter ...