- RS-stocknr.:
- 838-0812
- Fabrikantnummer:
- 8520
- Fabrikant:
- SCS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 838-0812
- Fabrikantnummer:
- 8520
- Fabrikant:
- SCS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Conductive Component Box and Lid
This black, foam filled conductive component box with attached black lid is a carbon black filled conductive thermoplastic compound that is based on polypropylene.
This conductive plastic box allows the safe storage or transit of ESD-sensitive parts and components by effectively forming a Faraday cage.
This conductive plastic box allows the safe storage or transit of ESD-sensitive parts and components by effectively forming a Faraday cage.
Standards
Complies to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2007 standards
Specificaties
Kenmerk | Waarde |
---|---|
Material Properties | Conductive, Dissipative |
Height | 31.75mm |
Length | 254mm |
Width | 203.2mm |