RS PRO Cleanroom Combined Polymer Face Mask, White - Pack of 20

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: CN
Productomschrijving

RS Cleanroom Facemasks with Ties

These cleanroom facemasks with ties are processed and packaged in a cleanroom environment to maximise particle reduction.

Features:

Lint-free and hypoallergenic to prevent skin irritation
Ultra-low lint
Solvent-safe
Extra-wide facemasks for maximum coverage
Tie-type fastening offering greater flexibility for individual adjustment

Applications:

Medical device
Semi-conductor
Microelectronics
Pharmaceutical
Aerospace
Food processing

Specificaties
Kenmerk Waarde
Use Type Cleanroom
Material Combined Polymer
Quantity Per Package 20
Colour White
8 op voorraad - levertijd is 1 werkdag(en).
Prijs 1 Bag of 20
9,83
(excl. BTW)
11,89
(incl. BTW)
Bag(s)
Per zak
Per stuk*
1 +
€ 9,83
€ 0,492
*prijsindicatie
Related Products
Introducing the RS PRO Disposable Face Masks, ideal ...
Description:
Introducing the RS PRO Disposable Face Masks, ideal for use in a wide range of industrial and commercial applications. The face masks have been specially designed for safety and personal protection to prevent the spread of germs and to also ...
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style ...
Description:
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style mask design, with flexible nose piece to customise the facial fit and soft mask fabric providing maximum comfort to the wearer. Effective dust filtrationOne size fits all adjustable bandManufactured in a facility ...
These cleanroom pleated mob caps are latex-free and ...
Description:
These cleanroom pleated mob caps are latex-free and ideal for use in any cleanroom environment or food/light industrial tasks. Five years’ shelf life (if stored appropriately)Outer polyester with inner poly-cellulose.
The 3M™ 6057 (A1B1E1) is a filter pack, ...
Description:
The 3M™ 6057 (A1B1E1) is a filter pack, which is designed for use with the 6000/7500 series half face respirators and 6000/7000 series full face respirators. They provide the user with a high protection from contaminated environments in a wide ...