RE934-06E, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 46.99 x 46.99 x 1.5mm

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

RE934-06E Multiadapter TQFP32 to 64

Adaption circuit board for TQFP32 to TQFP64 (0.80 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly

Specificaties
Kenmerk Waarde
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 46.99 x 46.99 x 1.5mm
Copper Thickness 35µm
Length 46.99mm
Thickness 1.5mm
Width 46.99mm
5 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
3,34
(excl. BTW)
4,04
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,34
10 - 24
€ 2,84
25 - 49
€ 2,67
50 - 99
€ 2,61
100 +
€ 2,54
Related Products
Double sided backplanes 3U high with pth for ...
Description:
Double sided backplanes 3U high with pth for high reliability which will accept DIN41612 connectors. Suitable for use with subracks to IEC297-3. 96//96-way suitable for high speed logic systems where screening is required between each signal line. Can also be ...
This series of nut plates is designed to ...
Description:
This series of nut plates is designed to give technicians the ability to fine-tune the backplane to the requirements of their system. Each hole is a through-hole and the connector can be wired to series B as OV to prevent ...
These prototyping boards from Roth Elektronik are available ...
Description:
These prototyping boards from Roth Elektronik are available in a range of sizes with the following features:. Double-sidedHot air levelling – HAL-lead-free With holes – spacing: 2.54 x 2.54 mm35 μm CUSize: 100 x 160 mmRS Stock No. 808-8382 Plated ...
Adaption circuit board for SOP28, SOIC28, SOIC28w, HSOP28, ...
Description:
Adaption circuit board for SOP28, SOIC28, SOIC28w, HSOP28, SO28Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmTwo experimenting areas with 2 x 4 square pads 2.20 x 2.20 mmShield pad and ...