RE937-04, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 36.83 x 11.43 x 1.5mm

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

RE937-04 Multiadapter 28 Pin DIP to DIP

Adaption circuit board for 28 Pin DIP 2.54 mm to DIP 1.27 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Fits on sockets with a distance of 7.62 mm

Specificaties
Kenmerk Waarde
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 36.83 x 11.43 x 1.5mm
Copper Thickness 35µm
Length 36.83mm
Thickness 1.5mm
Width 11.43mm
17 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
1,76
(excl. BTW)
2,13
(incl. BTW)
Aantal stuks
Per stuk
1 - 24
€ 1,76
25 - 49
€ 1,50
50 - 99
€ 1,32
100 - 249
€ 1,17
250 +
€ 1,14
Related Products
Prototyping boards manufactured from epoxy glass material to ...
Description:
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Prototyping boards manufactured from epoxy glass material to ...
Description:
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...