brennenstuhl 5 m 6 Socket Extension Lead & Cable Reels Extension Lead, 230V, IP20
- RS-stocknr.:
- 866-492
- Fabrikantnummer:
- 1159710515
- Fabrikant:
- brennenstuhl
Subtotaal (1 eenheid)*
€ 39,74
(excl. BTW)
€ 48,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,74 |
*prijsindicatie
- RS-stocknr.:
- 866-492
- Fabrikantnummer:
- 1159710515
- Fabrikant:
- brennenstuhl
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
| Merk | brennenstuhl | |
| Product Type | Extension Lead & Cable Reels | |
| Cable Length | 5m | |
| Number of Sockets | 6 | |
| Current | 16A | |
| Mains Plug Type | Type E, Type F | |
| IP Rating | IP20 | |
| Voltage | 230V | |
| Surge Protection | Yes | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Extension Lead | |
| Colour | Anthracite | |
| Switchable | No | |
| Series | 1159 | |
| Jacket Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk brennenstuhl | ||
Product Type Extension Lead & Cable Reels | ||
Cable Length 5m | ||
Number of Sockets 6 | ||
Current 16A | ||
Mains Plug Type Type E, Type F | ||
IP Rating IP20 | ||
Voltage 230V | ||
Surge Protection Yes | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Extension Lead | ||
Colour Anthracite | ||
Switchable No | ||
Series 1159 | ||
Jacket Colour Black | ||
- Land van herkomst:
- DE
The Brennenstuhl Eco-Line extension lead provides surge protection with 6 sockets, designed to safeguard your electronics while extended to a length of 5 metres.
Max surge current protection up to 13,500 A
Includes an illuminated 2-pole ON/OFF safety switch
Features increased touch protection with a practical 45° socket arrangement
Light indicator shows when surge protection is Active
Gerelateerde Links
- brennenstuhl 2 m 6 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 3 m 6 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 1.8 m 4 Socket Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 2.5 m 8 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 2 m 8 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 3 m 5 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 1.8 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 3 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP20