brennenstuhl 10 m 1 Socket CEE Extension Lead & Cable Reels Extension Lead, 230V, IP44
- RS-stocknr.:
- 866-540
- Fabrikantnummer:
- 1167650110
- Fabrikant:
- brennenstuhl
Subtotaal (1 eenheid)*
€ 55,82
(excl. BTW)
€ 67,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 55,82 |
*prijsindicatie
- RS-stocknr.:
- 866-540
- Fabrikantnummer:
- 1167650110
- Fabrikant:
- brennenstuhl
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
| Merk | brennenstuhl | |
| Product Type | Extension Lead & Cable Reels | |
| Cable Length | 10m | |
| Current | 16A | |
| Number of Sockets | 1 | |
| Mains Plug Type | CEE | |
| Socket Type | CEE | |
| IP Rating | IP44 | |
| Voltage | 230V | |
| Surge Protection | No | |
| Jacket Material | Rubber Neoprene | |
| Sub Type | Extension Lead | |
| Standards/Approvals | No | |
| RCD Protected | No | |
| Colour | Black | |
| Switchable | No | |
| Series | 1167 | |
| Jacket Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk brennenstuhl | ||
Product Type Extension Lead & Cable Reels | ||
Cable Length 10m | ||
Current 16A | ||
Number of Sockets 1 | ||
Mains Plug Type CEE | ||
Socket Type CEE | ||
IP Rating IP44 | ||
Voltage 230V | ||
Surge Protection No | ||
Jacket Material Rubber Neoprene | ||
Sub Type Extension Lead | ||
Standards/Approvals No | ||
RCD Protected No | ||
Colour Black | ||
Switchable No | ||
Series 1167 | ||
Jacket Colour Black | ||
- Land van herkomst:
- DE
The Brennenstuhl Industry CEE Extension Cable designed for robust outdoor use, offering reliable connections for high-demand applications where weatherproofing is crucial.
Special rubber extension cable ensures durability for outdoor conditions
CEE socket and plug included with a protective cap for safety
Ten-metre length provides flexibility in usage
Features IP44 protection for resistance against water and dust
Gerelateerde Links
- brennenstuhl 25 m 2 Socket CEE Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 30 m 3 Socket CEE Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 25 m 5 Socket CEE 230V, IP44
- brennenstuhl 40 m CEE Hose Reel Extension Socket, IP44
- brennenstuhl 40 m 2 Socket CEE Cable Reel IP44
- brennenstuhl 25 m 2 Socket CEE Cable Reel IP44
- brennenstuhl 40 m 3 Socket CEE Cable Reel IP44
- brennenstuhl 30 m 1 Socket CEE Extension Lead Extension Lead Kit IP44