brennenstuhl 25 m 4 Socket Type F Extension Lead & Cable Reels Extension Lead, 230V, IP44
- RS-stocknr.:
- 866-572
- Fabrikantnummer:
- 9191250110
- Fabrikant:
- brennenstuhl
Subtotaal (1 eenheid)*
€ 191,52
(excl. BTW)
€ 231,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 191,52 |
*prijsindicatie
- RS-stocknr.:
- 866-572
- Fabrikantnummer:
- 9191250110
- Fabrikant:
- brennenstuhl
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | brennenstuhl | |
| Product Type | Extension Lead & Cable Reels | |
| Cable Length | 25m | |
| Number of Sockets | 4 | |
| Current | 16A | |
| Mains Plug Type | Type E, Type F | |
| Socket Type | Type F | |
| IP Rating | IP44 | |
| Voltage | 230V | |
| Surge Protection | No | |
| Jacket Material | Rubber Neoprene | |
| Sub Type | Extension Lead | |
| RCD Protected | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Switchable | No | |
| Jacket Colour | Black | |
| Series | 9191 | |
| Alles selecteren | ||
|---|---|---|
Merk brennenstuhl | ||
Product Type Extension Lead & Cable Reels | ||
Cable Length 25m | ||
Number of Sockets 4 | ||
Current 16A | ||
Mains Plug Type Type E, Type F | ||
Socket Type Type F | ||
IP Rating IP44 | ||
Voltage 230V | ||
Surge Protection No | ||
Jacket Material Rubber Neoprene | ||
Sub Type Extension Lead | ||
RCD Protected No | ||
Standards/Approvals No | ||
Colour Black | ||
Switchable No | ||
Jacket Colour Black | ||
Series 9191 | ||
- Land van herkomst:
- DE
The Brennenstuhl Professional SteelCore cable reel SC 2100 IP44 offers robust, reliable power solutions for construction and outdoor environments. It designed with Durable materials for safe and efficient cable management.
Reel body constructed from sheet steel, ensuring long-lasting operation
Innovative carrying handle allows for easy and efficient cable routing
Features four splash-proof sockets with self-closing lids for added safety
Cold impact resistant down to -25 °C, providing durability in harsh conditions
Gerelateerde Links
- brennenstuhl 25 m 5 Socket Type F Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 25 m 5 Socket CEE 230V, IP44
- brennenstuhl 38 m 5 Socket Type F Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 30 m 2 Socket Type F Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 40 m 5 Socket Type F Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 3 m 1 Socket Type F Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 33 m 4 Socket Type F Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 25 m Extension Lead & Cable Reels IP44
