- RS-stocknr.:
- 768-5481
- Fabrikantnummer:
- 1153541124
- Fabrikant:
- brennenstuhl
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 768-5481
- Fabrikantnummer:
- 1153541124
- Fabrikant:
- brennenstuhl
Wetgeving en compliance
Productomschrijving
Brennenstuhl Desktop-USB Extension Sockets
The Brennenstuhl Desktop-Power and Desktop-Power-Pls with USB 2.0 hub and switch allows you to simultaneously connect up to 4 USB and 2 or 4 mains powered devices. It is ideal to connect for example your laptop. With this stylish desktop accessory your plugs are always easy to reach and with the isolation switch you can easily switch off your AC sockets. RS Stock no 768-5364 is 4500A surge protected.
1.8 m of connecting cable
1.0 m connecting cable with USB plug
4 USB connections
1.0 m connecting cable with USB plug
4 USB connections
Brennenstuhl Trailing Sockets
Specificaties
Kenmerk | Waarde |
---|---|
Cable Length | 1.8m |
Number of Sockets | 2 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type E - French |
Corded | Yes |
Voltage Rating | 230 V |
Sheath Material | Polyvinyl Chloride PVC |
RCD Protected | No |
Switchable | No |
Colour | Silver |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
European Harmonised Code | H05VV-F |
Sheath Colour | Black |
Series | Desktop-USB |