Molex Crimp Extraction Tool for HANDTOOL Series Pin Contact, Contact size 18 → 16AWG

  • RS-stocknr. 667-1456
  • Fabrikantnummer 0638131900
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

XRC Tooling and Accessories

Crimp Tools

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
This tool is IPC/WHMA-A-620 Class 2 and RoHS compliant

Extractor Tool

For the removal of pin and socket terminals from sealed plug and receptacle assemblies.

Cavity Plug (Polyester)

Seals sizes 20, 12 & 16
Flammability Rating: UL94 V-0
For use with Plug and Receptacle assemblies: 84501, 84502, 84505, 84506, 84507, 84508, 84510 and 84511

Hex Nut (Polyester)

Fits Shell Size 18 Series Receptacle Assemblies
1.5-18 UNEF thread
49.5 mm across corners by 6.36 mm thick
Flammability Rating: UL94 V-0

Molex Crimp Extraction Tool

The Molex Handtool series crimp extraction tool is an innovative device mainly used for the removal of pin and socket terminals from sealed plug and receptacle assemblies. It is mainly used for circular contacts.

Features and Benefits

• Contact size from18AWG to 16AWG
• Contact type pin
• Ergonomic design

Molex XRC Sealed Connectors

The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications for maximum design flexibility.

Designed to meet IP67 standards
Plugs feature a quick-disconnect bayonet latch which ensures accurate mating depth
Tactile and audible mating feedback facilitates reliable mating
Visual markings on outer shell allow for visual alignment to facilitate easier mating
Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires

Specificaties
Kenmerk Waarde
Contact Type Pin
Contact Size 18 → 16AWG
Series HANDTOOL
Series Number 63813
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service