- RS-stocknr.:
- 201-7889
- Fabrikantnummer:
- PMI1000
- Fabrikant:
- Pince Mi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 201-7889
- Fabrikantnummer:
- PMI1000
- Fabrikant:
- Pince Mi
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Sew on Nose Clip for Face Masks
Sew on nose clips are a cost-effective way to enhance the protection and stability of your fabric face masks. The simple design allows you to install the clips to your face mask quickly and efficiently, providing a custom fit for your nose and face. Once installed, the sew on nose clip helps to provide further protection by reducing the amount of open space between the mask and your face. This ensures that the mask will remain comfortably in place without the need to adjust the mask with your hands or touch your face, greatly reducing the risk of contamination. Face mask clips are also perfect for those who require glasses or goggles, as they help to stop excess moisture and heat rising from your mouth and prevent condensation building on the lenses.
Features and Benefits
- Can be shaped to fit your nose for comfort and enhanced protection
- Helps to prevent excess moisture and condensation escaping, ideal for those who wear glasses
- Reduces the amount of contact with the hands and face
- Prevents condensation from building up on glasses lenses
- Provides a more comfortable and stable fit for fabric face masks
- Quick and easy to install
Applications
Face mask clips are the perfect accessory for enhancing the protection and effectiveness of your face mask, allowing you to create a custom bend to fit comfortably over your nose. Face mask nose clips are quick and easy to install and help to keep your face mask comfortably in place, reducing the amount of contact between your face and hands as well as helping to prevent glasses or goggles from streaming up. Sew on nose clips are designed to be used with face masks made from fabric and are ideal for use in areas that require social distancing to be maintained such as:
- Retail
- Leisure
- Public Transport
FAQs
How to apply the nose clip
Sew on face mask nose clips can be installed via 3 methods including:
- Open Sheath – A sheath with 1 open end allowing you to insert or remove the nose clip if required
- Closed Sheath – A sealed sheath with the nose clip inside
- Hand Stitched – A hand sewn approach, ideal if the previous 2 methods are not achievable
How to dispose of the clips safely
RS Stock No. 2017890 is designed to dispose of your used face mask nose clips safely and securely.
Specificaties
Kenmerk | Waarde |
---|---|
Reusable/Disposable | Disposable |
Quantity Per Package | 1000 |
Size | 60mm x 12mm x 0.8mm |