3M with Base

Afbeelding representeert productcategorie

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
650-154
Fabrikantnummer:
7100311247
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Weight Capacity

340kg

Product Type

Fall Protection Kit

Harness Colour

Silver

Kit Contents

Base

Standards/Approvals

RoHS Exempt

Vrijgesteld

Land van herkomst:
US
The 3M Deck Mount Base is constructed of stainless steel and is designed to be installed through and clamp to flooring ranging in thickness from 13mm (.51 in) to 90mm (3.54") using included mounting hardware. When used as part of our complete system, this base meets the requirements of EN795:2012, EN1496:2006, CEN/TS 16415: 2013, and AS/NZS 5532.

Clamps flush to mounting surface

Corrosion resistant stainless steel construction

Sandblasted surface finish

360 degree davit mast rotation

Thermoplastic davit mast sleeve liner reduces friction and aids in davit rotation

Permanent installation

Also available in galvanized steel

Gerelateerde Links