- RS-stocknr.:
- 178-3414
- Fabrikantnummer:
- K096AA00
- Fabrikant:
- Petzl
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 178-3414
- Fabrikantnummer:
- K096AA00
- Fabrikant:
- Petzl
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- RO
Productomschrijving
Petzl Fall Arrest and Work Positioning Kit
The Petzl fall arrest and work positioning kit is designed to protect the workers against falls when working at height and for positioning at a workstation. This kit contains a volt fall arrest and work positioning harness, ABSORBICA-Y double lanyard energy absorber with MGO large opening connectors, adjustable grillon hook, two ok triact lock carabiners, two CAPTIV positioning bars and a bucket bag. The weight of kit is 4810g.
Features and Benefits
ABSORBICA-Y lanyard with adjustable arms to avoid interference with the movement
Bucket bag used for storage and assembly
Grillon hook allows lengths to be adjusted precisely for relaxed positioning
Harness size is 1
In the event of fall, system of connecting MGO connector allows worker to operate and release MGO connector to protect against fall
Volt harness is simple to use and easy to fit VOLT strap with automatic buckles and allow the strap to be tattered with feet and ground
Bucket bag used for storage and assembly
Grillon hook allows lengths to be adjusted precisely for relaxed positioning
Harness size is 1
In the event of fall, system of connecting MGO connector allows worker to operate and release MGO connector to protect against fall
Volt harness is simple to use and easy to fit VOLT strap with automatic buckles and allow the strap to be tattered with feet and ground
Applications
Connecting large diameter cable and bars at a high range
Working at high range requiring connection with metal structure
Working at high range requiring connection with metal structure
Specificaties
Kenmerk | Waarde |
---|---|
Connecting Element | Shock Absorbing Lanyard |
Bag Included | Yes |