- RS-stocknr.:
- 136-3804
- Fabrikantnummer:
- L52RH 002
- Fabrikant:
- Petzl
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 136-3804
- Fabrikantnummer:
- L52RH 002
- Fabrikant:
- Petzl
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- MG
Productomschrijving
GRILLON HOOK - Adjustable Lanyard
Petzl GRILLON HOOK work positioning lanyard with hook connector is an adjustable lanyard enabling you to make work positioning systems to complete a fall arrest system. The length is precisely adjustable ensuring a comfortable work station position. A hook connector is excellent for using the lanyard in double mode on the harness side attachment points.
FEATURES and BENEFITS:
Grillon hook adjustable lanyard and hook
Precise adjustment for work positioning
Compliments a fall arrest system
Excellent for use in double mode
Can be used in single mode on harness ventral attachment
Harness side attachment points - distributes belt weight
Pivoting cam length adjustment
Removable protective sheath
Rope protected from abrasions
Enhanced rope glide
Various lengths available
DOUBLE MODE USE:
Harness side attachment points distributes belt weight
Users weight on their feet
Length adjusted by pressing the pivoting cam
SINGLE MODE USE:
Used on ventral attachment point
Distributes weight between waist belt and leg loops – user is suspended
Length adjusted – operating the handle while holding free end of the lanyard
SPECIFICATIONS:
L52H 002
Length 2 m
Weight – 625 g
L52H 005
Length 5 m
Weight 895 g
L52RH 003
Length 3 m
Weight 735 g
L52RH 004
Length 4 m
Weight 815 g
L52RH 005
Length 5 m
Weight 895 g
L52H 004
Length 4 m
Weight - 815 g
L52RH 002
Length 2 M
Standards
CE, EN 358
- RS-stocknr.:
- 136-3804
- Fabrikantnummer:
- L52RH 002
- Fabrikant:
- Petzl