Fan Lead Connector Cable, 1m, for use with ASEN Series AC FAN

  • RS-stocknr. 184-6773
  • Fabrikantnummer ASE51109
  • Fabrikant Panasonic
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Two-core, injection-molded plastic twin cables with center-fed, double-pole Faston terminal

Specificaties
Kenmerk Waarde
Function Connector Cable
For Use With ASEN Series AC FAN
Cable Length 1m
Series ASEN
5 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
7,90
(excl. BTW)
9,56
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 7,90
5 +
€ 7,50
Related Products
ebm-papst's lead connections for axial fans (with plug ...
Description:
ebm-papst's lead connections for axial fans (with plug connector).
Black 16//0.2 mm leads with integrated connector. These ...
Description:
Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth ...
Black 16//0.2 mm leads with integrated connector. These ...
Description:
Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth ...
This power connecting lead from ebm-papst is designed ...
Description:
This power connecting lead from ebm-papst is designed for use with an energy saving motor (ESM) of 115/230 V. The cable conforms to UL standards, with a sealed plug. For use with ESM Length: 450 mm Conforms to UL standards. ...