Fan Lead Power, 2000mm, for use with Axial Compact Fan

  • RS-stocknr. 825-6305
  • Fabrikantnummer 01505-4-6711
  • Fabrikant ebm-papst
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

ebm papst Plug & Cord Sets

These fan leads are suitable for use with W2E142 series axial fans.

Specificaties
Kenmerk Waarde
Function Power
For Use With Axial Compact Fan
Pin Size 10mm
Cable Length 2000mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
6,33
(excl. BTW)
7,66
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 6,33
5 - 9
€ 5,54
10 - 19
€ 5,06
20 +
€ 4,59
Related Products
The SHP series from XP Power offers an ...
Description:
The SHP series from XP Power offers an excellent range of 350, 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The ...
Black 16//0.2 mm leads with integrated connector. These ...
Description:
Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth ...
Black 16//0.2 mm leads with integrated connector. These ...
Description:
Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth ...
This power connecting lead from ebm-papst is designed ...
Description:
This power connecting lead from ebm-papst is designed for use with an energy saving motor (ESM) of 115/230 V. The cable conforms to UL standards, with a sealed plug. For use with ESM Length: 450 mm Conforms to UL standards. ...