M4 Threaded Fan Mount for use with 119 mm Fans

  • RS-stocknr. 826-0985
  • Fabrikantnummer 9913-2-5170
  • Fabrikant ebm-papst
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

EBM-Papst Fan Accessory

Professional range of EBM Papst accessories. Accessories available include Mounting Bracket, Hexagon washers, Nickel Plated washers, Fan blades, threaded standoff and Control harnesses

ebm-papst Fan Accessories

Specificaties
Kenmerk Waarde
Mount Type M4 Threaded
For Use With 119 mm Fans
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17-07-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
2,94
(excl. BTW)
3,56
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 2,94
5 - 9
€ 2,57
10 - 19
€ 2,35
20 +
€ 2,13
Related Products
One-piece design in black silicone rubber 35 shore ...
Description:
One-piece design in black silicone rubber 35 shore 'A' (RMS-316) allows simple mounting of fan products. Length 119.2mm (55.8mm + 63.4mm end), diameter 8mm max, 2.4mm minFits all industry standard DC fans from 10mm to 51mm thickFits fixing hole diameter ...
Large surface area, anodised aluminium heaters with long ...
Description:
Large surface area, anodised aluminium heaters with long service life and no mechanical parts. They have class I insulation. Surface mounting clips are available separately. Protected to IP54. Comply with DIN VDE 0700 Part 1 and EN60335/1TropicalisedSelf regulating PCT heating ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...
Professional range of Ametek air filters designed to ...
Description:
Professional range of Ametek air filters designed to protect the air distribution system and blower from dust and air borne particles. The filters are ideal for electronic cooling and material handling. Slip fit connectionsMinimal pressure drop through the filter100, 180 ...