UKAS(1818137) FEELER GAUGE STOCK COIL 0

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short runs or prototype work. Thickness is clearly marked every 6″. Measures 12.7mm wide by 7.6m long by 0.03mm thick. Precision Brand® Feeler Gage is used in manufacturing and maintenance operations wherever setting close spacing or checking extremely tight tolerances is required.

25 feet long x 1/2" wide
.001" to .023" coils are conveniently packaged in dispenser boxes
Easily cut to desired length
PRECISION BRAND brings you “true” metric feeler gage
Made of C1095 close grain, high carbon spring steel
Each blade is clearly etched with thickness
Feeler Gage stock is packaged in 127mm or 305mm flat lengths, 7.6M coils and in a convenient assortment

7 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
139,32
(excl. BTW)
168,58
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 139,32
Related Products
Made from 1/2″ wide, C1095 close grain, high ...
Description:
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short ...
Feeler gauges sets which have hardened ground steel ...
Description:
Feeler gauges sets which have hardened ground steel blades and mild steel cases.
Professional plastic feeler gauge set available in two ...
Description:
Professional plastic feeler gauge set available in two seperate sizes. Non corrosive.Non conductive.Non sparking.Non scratching.Colour coded.