Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 80Ω impedance at 100 MHz
- RS-stocknr.:
- 172-8755
- Fabrikantnummer:
- CIM10J800NC
- Fabrikant:
- Samsung Electro-Mechanics
- RS-stocknr.:
- 172-8755
- Fabrikantnummer:
- CIM10J800NC
- Fabrikant:
- Samsung Electro-Mechanics
Datasheets
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
SMD 0603 Ferrite Beads CIM10 Series
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBs
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones
Perfect shape for automatic mounting with no directionality
Used in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones
Specificaties
Kenmerk | Waarde |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 80Ω |
Current Rating | 550mA |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum DC Resistance | 150mΩ |
Series | CIM10 |
Material | Ferrite |
Application | EMI Suppression |