- RS-stocknr.:
- 863-7394
- Fabrikantnummer:
- 6-1624116-2
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 863-7394
- Fabrikantnummer:
- 6-1624116-2
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
SMD 0805 Multilayer Ferrite Beads BMB-P Series
The P Series of multilayer beads is suitable for use in high current circuits due to its low dc resistance.
It can match power lines to a maximum of 6 Amps.
The P series is available in 0603 and 0805 package sizes.
It can match power lines to a maximum of 6 Amps.
The P series is available in 0603 and 0805 package sizes.
Features and Benefits:
Effective EMI Protection
Low DC Resistance
High Current Handling
Multiple Size Packages
Inorganic Material Construction
Low DC Resistance
High Current Handling
Multiple Size Packages
Inorganic Material Construction
Operating Temperature Range: -55℃ to +125℃
Applications:
Suited to a Noise Filtering Application Designed for use in Modems etc.
Specificaties
Kenmerk | Waarde |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 330Ω |
Current Rating | 1.5A |
Type | Ferrite Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 0.085Ω |
Height | 0.8mm |
Material | Ferrite |
Series | BMB-S |
Application | High Current, Noise Filtering |
- RS-stocknr.:
- 863-7394
- Fabrikantnummer:
- 6-1624116-2
- Fabrikant:
- TE Connectivity