EPCOS Ferrite Ring Toroid Core, For: General Electronics, 37.5 (Dia.) x 16.2mm

  • RS-stocknr. 167-8285
  • Fabrikantnummer B64290L0674X830
  • Fabrikant EPCOS
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

Specificaties
Kenmerk Waarde
Type Toroid Core
Dimensions 37.5 (Dia.) x 16.2mm
Application General Electronics
Material N30
Diameter 37.5mm
Height 16.2mm
Inner Diameter 23mm
Outer Diameter 37.5mm
500 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Box of 100)
2,621
(excl. BTW)
3,171
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
100 +
€ 2,621
€ 262,10
*prijsindicatie
Related Products
Ferrite sleeves which provide a minimum 8dB of ...
Description:
Ferrite sleeves which provide a minimum 8dB of EMI attenuation on data and power cablesCable to be shielded is passed through the sleeveSleeves absorb emitted energy from cablesWill not affect data transmitted through cablesReduces E.M.I. for compliance with CISPR 22, ...
The ESD-R Series solid toroidal cores are designed ...
Description:
The ESD-R Series solid toroidal cores are designed for use on round CablesA wide range of MnZn and NiZn options are available in Bare, Coated, and Case types. These are used in consumer electronics.
The WE-TOF series NiZn Broadband absorber ferrite cores ...
Description:
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted ...
Use as a filter for common-mode interference and ...
Description:
Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.For one or more coils. Especially suited for wires, ...