EPCOS No Dual Aperture Ferrite Core, 7.25 x 4.2 x 6.2mm, For Broadband Transformers, Apertures: 2, Diameter 1.7mm
- RS-stocknr.:
- 212-0623
- Fabrikantnummer:
- B62152A0007X001
- Fabrikant:
- EPCOS
30 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,105
(excl. BTW)
€ 1,337
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 1,105 | € 11,05 |
50 - 90 | € 1,063 | € 10,63 |
100 - 190 | € 1,006 | € 10,06 |
200 - 490 | € 0,929 | € 9,29 |
500 + | € 0,831 | € 8,31 |
*prijsindicatie |
- RS-stocknr.:
- 212-0623
- Fabrikantnummer:
- B62152A0007X001
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
Productomschrijving
Dual-Aperture Cores
Double aperture cores suitable for broadband transformers up to high frequencies.
N30 material for low frequencies and pulse applications
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.
Specificaties
Kenmerk | Waarde |
---|---|
Series | B62152 |
Type | Double Aperture Core |
Application | Broadband Transformers |
Material | K1 |
Impedance at 25 MHz | 96Ω |
Key | No |
Openable | No |
Outer Dimensions | 7.25 x 4.2 x 6.2mm |
Impedance at 100 MHz | 192Ω |
Aperture Diameter | 1.7mm |
Number of Apertures | 2 |
Outer Depth | 4.2mm |
Outer Height | 6.2mm |
Outer Width | 7.25mm |