- RS-stocknr.:
- 468-2640
- Fabrikantnummer:
- 98268-0155
- Fabrikant:
- Molex
- RS-stocknr.:
- 468-2640
- Fabrikantnummer:
- 98268-0155
- Fabrikant:
- Molex
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
PREMO-FLEX FFC JUMPER FFC Jumper Cable
Molex brings you an additional product to its already wide range of FFC cable jumpers. The PREMO-FLEX FFC JUMPER FFC Jumper Cable is an excellent FFC (flat flex cable) at 152mm length.
This jumper cable has a multitude of markets and applications such as;
- Automotive – this can cover Radio, CD, DVD, GPS device, LCDs, Keyboard and Moveable units
- Consumer - this can cover Set-top boxs, Camcorders and Plasma displays
- Computer – this can cover Notebooks, Printers, Scanners, Keyboards, and LCD flat panels
- Industrial
- Medical Equipment
- Military
- Home Appliance- Control Panels
Features
- Type A jumpers, contacts on same side
- Rated 30V/1.2A
- Temp Rating: -40 to +80°C
- Use with any 1.25 mm pitch FFC connectors
Benefits
- Simple assembly process
- Meets Registration Evaluation, Authorization, and Restriction of Chemicals (REACH) requirements
- Meets industry-standard ZIF connector requirements
- Ease-of-assembly in hard-to-reach applications
- Ideal for electrical connections between PCBs, display boards, etc.
1.25mm FFC
Specificaties
Kenmerk | Waarde |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1.25mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 10 |
Screened/Unscreened | Unscreened |
Series | Premo-Flex |
Length | 152mm |
Hi-Flex | Yes |
Operating Temperature Range | -40 → +105 °C |
High Density | Yes |