Wedge Indicator Light, Clear, 12 V, 50 mA, 5000h

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: KR
Productomschrijving

T-1 (5mm) clear wedge

Lamps for use in automotive and OEM industries.

Specificaties
Kenmerk Waarde
Voltage Rating 12 V
Lamp Base Wedge
Current Rating 50 mA
Diameter 5mm
Lamp Size T1 1/2
Length 20 mm
Lens Colour Clear
Luminosity 1.9 lm
Life Hours 5000h
30 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1360 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 10)
0,40
(excl. BTW)
0,48
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 +
€ 0,40
€ 4,00
*prijsindicatie
Related Products
A range of T-3 1/4 (10mm) wedge base ...
Description:
A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and no mechanical vibration is present.Deviations ...
This RS Pro T6.8 telephone slide lamp with ...
Description:
This RS Pro T6.8 telephone slide lamp with a black telephone slide base. Commonly used for signalisation within industrial indicator applications that demand durable and energy efficient light sources. High-quality light Long lifespan, average life expectancy: 5000 hours Durable and ...
This RS Pro signal filament lamp is commonly ...
Description:
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries. Midget bayonet (BA7s) base Durable light source High-quality clear light.