WIMA MKS4 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 470nF, Through Hole
- RS-stocknr.:
- 116-587
- Fabrikantnummer:
- MKS4F034704C00KSSD
- Fabrikant:
- WIMA
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 3,97
(excl. BTW)
€ 4,805
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 605 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 120 | € 0,794 | € 3,97 |
| 125 - 495 | € 0,362 | € 1,81 |
| 500 - 2495 | € 0,276 | € 1,38 |
| 2500 + | € 0,26 | € 1,30 |
*prijsindicatie
- RS-stocknr.:
- 116-587
- Fabrikantnummer:
- MKS4F034704C00KSSD
- Fabrikant:
- WIMA
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
| Merk | WIMA | |
| Capacitance | 470nF | |
| Voltage | 160 V ac, 250 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | MKS4 | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Depth | 6mm | |
| Height | 12.5mm | |
| Dimensions | 6 x 12.5 x 18mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk WIMA | ||
Capacitance 470nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKS4 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 6mm | ||
Height 12.5mm | ||
Dimensions 6 x 12.5 x 18mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
- Land van herkomst:
- DE
MKS4 Series
Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Gerelateerde Links
- WIMA MKS4 Polyester Film Capacitor 250 V dc 470nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 250 V dc 1μF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 250 V dc 2.2μF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 250 V dc 100nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 400 V dc 470nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 63 V dc 470nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 63 V dc 1μF, Through Hole