WIMA MKS4 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 470nF, Through Hole
- RS-stocknr.:
- 108-2968
- Fabrikantnummer:
- MKS4D034703C00KJ00
- Fabrikant:
- WIMA
Subtotaal (1 verpakking van 5 eenheden)*
€ 2,92
(excl. BTW)
€ 3,535
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 385 stuk(s) klaar voor verzending
- 1.155 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 0,584 | € 2,92 |
*prijsindicatie
- RS-stocknr.:
- 108-2968
- Fabrikantnummer:
- MKS4D034703C00KJ00
- Fabrikant:
- WIMA
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
| Merk | WIMA | |
| Capacitance | 470nF | |
| Voltage | 63 V ac, 100 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | MKS4 | |
| Lead Pitch | 10mm | |
| Length | 13mm | |
| Depth | 4mm | |
| Height | 9mm | |
| Dimensions | 4 x 9 x 13mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.6mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk WIMA | ||
Capacitance 470nF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKS4 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 4mm | ||
Height 9mm | ||
Dimensions 4 x 9 x 13mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- DE
MKS4 Series
Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Gerelateerde Links
- WIMA MKS4 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 63 V dc 470nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 100 V dc 2.2μF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 100 V dc 220nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 100 V dc 4.7μF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 100 V dc 1μF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 400 V dc 470nF, Through Hole
- WIMA MKS4 Polyester Film Capacitor 250 V dc 470nF, Through Hole