Winbond, W25Q512JVFIQ

  • RS-stocknr. 188-2531
  • Fabrikantnummer W25Q512JVFIQ
  • Fabrikant Winbond
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

512M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI with ECC.

Specificaties
Kenmerk Waarde
Memory Size 512Mbit
Interface Type Quad-SPI
Package Type TFBGA
Pin Count 24
Organisation 64M x 8 bit
Mounting Type Surface Mount
Cell Type NOR
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Number of Bits per Word 8bit
Maximum Operating Temperature +85 °C
Number of Words 64M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service