ON Semiconductor MC74HCT574ADWR2G Octal D Type Flip Flop IC, LSTTL, 20-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

74HCT Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specificaties
Kenmerk Waarde
Logic Family 74HCT
Logic Function D Type
Input Type CMOS
Output Type LSTTL
Output Signal Type Single Ended
Triggering Type Negative Edge
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Number of Elements per Chip 8
Maximum Propagation Delay Time @ Maximum CL 45 ns @ 50 pF
Dimensions 12.95 x 7.6 x 2.4mm
Height 2.4mm
Maximum Operating Temperature +125 °C
Propagation Delay Test Condition 50pF
Length 12.95mm
Maximum Operating Supply Voltage 5.5 V
Width 7.6mm
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -55 °C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service