Ceratech Foot Switch (On)-Off Foot Switch - Plastic Case Material, USB
- RS-stocknr.:
- 162-324
- Fabrikantnummer:
- MOU-USBPEDAL-X1P
- Fabrikant:
- Ceratech
Subtotaal (1 eenheid)*
€ 25,73
(excl. BTW)
€ 31,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 30 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 09 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,73 |
*prijsindicatie
- RS-stocknr.:
- 162-324
- Fabrikantnummer:
- MOU-USBPEDAL-X1P
- Fabrikant:
- Ceratech
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
| Merk | Ceratech | |
| Foot Switch Type | Single Foot Switch | |
| Contact Configuration | USB | |
| Series | MOU-USBPEDAL | |
| Switch Operation | (On)-Off | |
| Case Material | Plastic | |
| Switch Environment | Foot Switch | |
| Alles selecteren | ||
|---|---|---|
Merk Ceratech | ||
Foot Switch Type Single Foot Switch | ||
Contact Configuration USB | ||
Series MOU-USBPEDAL | ||
Switch Operation (On)-Off | ||
Case Material Plastic | ||
Switch Environment Foot Switch | ||
- Land van herkomst:
- CN
The Ceratech USB 1 Button foot pedals switch designed to allow the user control of their computer. Our special 5mm key switch technology pedals are designed to assist where a keyboard or mouse alone is unfeasible. Some of the many applications include transcription, factory testing, controlling instruments, streamlining office work, playing games, controlling audio, speech therapy and so on.
Low stroke operation
USB Plug and Play connection
Rubber feet to ensure non slip on any surface
More than one pedal can be connected to a computer at a time
Black plastic durable housing with groove
USB Plug and Play connection
Rubber feet to ensure non slip on any surface
More than one pedal can be connected to a computer at a time
Black plastic durable housing with groove
Gerelateerde Links
- Ceratech Foot Switch (On)-Off Foot Switch - Plastic Case Material, USB
- Ceratech Foot Switch (On)-Off Foot Switch - Plastic Case Material, Bletooth
- RS PRO Foot Switch Momentary On-Off Foot Switch - 16 SWG Mild Steel Case Material
- RS PRO Momentary On-Off Foot Switch - Die Cast Aluminium Case Material
- Bernstein AG Foot Switch Momentary On-Off Foot Switch - Aluminium Case Material 10V Contact
- Marquardt Foot Switch Momentary On-Off Foot Switch - Polyamide Case Material 6 A @ 250 V ac Contact Current,
- RS PRO Light Industrial Momentary On-Off Foot Switch - Thermoplastic Case Material, SPST
- ABB Momentary On-Off Foot Switch - ABS Case Material 1 NO