Schmersal Industrial Duty Momentary Foot Switch - Aluminium Case Material, NC/NO, 4 A Contact Current, 230V Contact
- RS-stocknr.:
- 206-5926
- Fabrikantnummer:
- 151181543
- Fabrikant:
- Schmersal
4 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 194,28
(excl. BTW)
€ 235,08
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 194,28 |
- RS-stocknr.:
- 206-5926
- Fabrikantnummer:
- 151181543
- Fabrikant:
- Schmersal
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Schmersal's F 232 used as single-pedal type which has 4 contact per pedal and high level of stability. It used glass-fibre, reinforced thermoplastic material for pedal and has cable entries M 25 x 1.5. It is also available as safety foot switch.
Enclosure material aluminium
Protection class IP 65
Protection class IP 65
Specificaties
Kenmerk | Waarde |
---|---|
Foot Switch Type | Momentary Foot Switch |
Series | ZFH232-22 |
Contact Configuration | NC/NO |
Switch Operation | Momentary |
Case Material | Aluminium |
Contact Voltage Rating AC | 230V |
Contact Voltage Rating DC | 24V |
Contact Current Rating | 4 A |
Switch Environment | Industrial Duty |
IP Rating | IP65 |