- RS-stocknr.:
- 167-6344
- Fabrikantnummer:
- 541323633
- Fabrikant:
- Molex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-6344
- Fabrikantnummer:
- 541323633
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52437, 54132 and 54548 Series
Easy On 52437 and 54132 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52437 and 545478 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are bottom aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
Space saving design
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Movable contacts for secure contact retention
Solder tabs for secure retention on PCB and strain relief
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Movable contacts for secure contact retention
Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
0.5mm FFC - Molex
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 36 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series | 54132 |
Number of Rows | 1 |
Contact Plating | Silver |
Termination Method | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |