Molex 52559 Series 0.5mm Pitch 26 Way SMT Female FPC Connector, ZIF

  • RS-stocknr. 179-1859
  • Fabrikantnummer 52559-2633
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, 26 Circuits, with Tape Packaging Center Placement Hole

Specificaties
Kenmerk Waarde
Number of Contacts 26
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF
Body Orientation Vertical
Insertion Force ZIF
Current Rating 500mA
Voltage Rating 50 Vrms ac/dc
Series Number 52559
Number of Rows 1
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Termination Method Solder
Housing Material Nylon
790 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 10)
1,227
(excl. BTW)
1,485
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 40
€ 1,227
€ 12,27
50 - 90
€ 1,136
€ 11,36
100 - 490
€ 1,053
€ 10,53
500 - 990
€ 0,981
€ 9,81
1000 +
€ 0,863
€ 8,63
*prijsindicatie
Verpakkingsopties
Related Products
0.5 mm and 1 mm Pitch FPC/FFC Connectors. ...
Description:
0.5 mm and 1 mm Pitch FPC/FFC Connectors. Rotating one-touch ZIF mechanismClear tactile clickSupports high density mountingTop & Bottom Contact and Vertical Mount type1 mm pitch productReinforced actuator.
The Molex 52559 series, 0.5mm pitch, vertical, slider ...
Description:
The Molex 52559 series, 0.5mm pitch, vertical, slider FPC connector has SMT termination method and is a surface mount device. It has 36 ways and a single row. The housing is made of nylon material and contact is made of ...
Easy On 52435, 52745, 52746 and 54104 series ...
Description:
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On ...
A range of compact 1.25mm pitch FFC (flexible ...
Description:
A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both ...