Molex 52610 Series 1mm Pitch 10 Way SMT Female FPC Connector, ZIF

  • RS-stocknr. 179-6440
  • Fabrikantnummer 52610-1072-TR250
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, Gold (Au) Contact Plating, 10 Circuits, High Barrier Packaging

Specificaties
Kenmerk Waarde
Number of Contacts 10
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF
Body Orientation Vertical
Insertion Force ZIF
Current Rating 1A
Voltage Rating 125 Vrms ac/dc
Series Number 52610
Number of Rows 1
Contact Plating Gold
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Housing Material Nylon
Termination Method Solder
500 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 250)
0,667
(excl. BTW)
0,807
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
250 - 250
€ 0,667
€ 166,75
500 - 1000
€ 0,633
€ 158,25
1250 - 2250
€ 0,602
€ 150,50
2500 +
€ 0,571
€ 142,75
*prijsindicatie